Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,257 In Stock | 1 : ¥41.82000 Cut Tape (CT) 3,000 : ¥21.01129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 1.3Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 150ns, 150ns | 120MHz | -12pC | 36pF, 41pF | 400pA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (2x3) | ||
6,494 In Stock | 1 : ¥41.82000 Cut Tape (CT) 3,000 : ¥21.01129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 1 | 1.3Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 150ns, 150ns | 120MHz | -12pC | 36pF, 41pF | 400pA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (2x3) | ||
4,050 In Stock | 1 : ¥47.35000 Cut Tape (CT) 1,500 : ¥25.00197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 2.4Ohm | 20mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 145ns, 145ns | 180MHz | -5pC | 18pF, 22pF | 500pA | -74dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) |