Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SP4TSPST - NC
Multiplexer/Demultiplexer Circuit
1:14:1
On-State Resistance (Max)
1.3Ohm1.8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm200mOhm
Switch Time (Ton, Toff) (Max)
120ns, 135ns150ns, 150ns
-3db Bandwidth
55MHz120MHz
Charge Injection
-20pC-12pC
Channel Capacitance (CS(off), CD(off))
23pF, 90pF36pF, 41pF
Current - Leakage (IS(off)) (Max)
400pA550pA
Crosstalk
-82dB @ 100kHz-
Package / Case
8-WFDFN Exposed Pad, CSP16-WQFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (2x3)16-LFCSP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 LFCSP-WD
ADG1401BCPZ-REEL7
IC SW SPST-NCX1 1.3OHM 8LFCSP
Analog Devices Inc.
6,494
In Stock
1 : ¥41.82000
Cut Tape (CT)
3,000 : ¥21.01129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
1
1.3Ohm
200mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
150ns, 150ns
120MHz
-12pC
36pF, 41pF
400pA
-
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (2x3)
16 LFCSP WQ
ADG1404YCPZ-REEL7
IC SWITCH SP4TX1 1.8OHM 16LFCSP
Analog Devices Inc.
2,319
In Stock
1 : ¥73.79000
Cut Tape (CT)
1,500 : ¥41.84309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
1.8Ohm
100mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
120ns, 135ns
55MHz
-20pC
23pF, 90pF
550pA
-82dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.