Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
LINRS232
Number of Drivers/Receivers
1/12/2
Duplex
-Full
Receiver Hysteresis
200 mV400 mV
Data Rate
20kbps460Kbps
Voltage - Supply
3V ~ 5.5V4V ~ 48V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADM3202ARWZ
IC TRANSCEIVER FULL 2/2 16SOIC
Analog Devices Inc.
284
In Stock
1 : ¥33.41000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
400 mV
460Kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC
TLIN2027DRQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
7,234
In Stock
1 : ¥13.01000
Cut Tape (CT)
2,500 : ¥4.86652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LIN
1/1
-
200 mV
20kbps
4V ~ 48V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.