Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SP8TSPDT
Multiplexer/Demultiplexer Circuit
2:18:1
On-State Resistance (Max)
4Ohm6.5Ohm
Channel-to-Channel Matching (ΔRon)
130mOhm700mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V-
Switch Time (Ton, Toff) (Max)
12ns, 6ns (Typ)120ns, 75ns
-3db Bandwidth
90MHz190MHz
Charge Injection
-1pC110pC
Channel Capacitance (CS(off), CD(off))
7pF, 60pF25pF
Current - Leakage (IS(off)) (Max)
80pA250pA
Crosstalk
-67dB @ 1MHz-65dB ~ -45dB @ 1MHz ~ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)SOT-23-8
Supplier Device Package
16-TSSOPSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-8
ADG619BRTZ-REEL7
IC SWITCH SPDTX1 6.5OHM SOT23-8
Analog Devices Inc.
17,266
In Stock
1 : ¥27.80000
Cut Tape (CT)
3,000 : ¥13.93202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
6.5Ohm
700mOhm
2.7V ~ 5.5V
±2.7V ~ 5.5V
120ns, 75ns
190MHz
110pC
25pF
250pA
-67dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
16-TSSOP
TMUX1108PWR
IC MUX 8:1 4OHM 16TSSOP
Texas Instruments
8,425
In Stock
1 : ¥30.29000
Cut Tape (CT)
2,000 : ¥15.19688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP8T
8:1
1
4Ohm
130mOhm
1.08V ~ 5.5V
-
12ns, 6ns (Typ)
90MHz
-1pC
7pF, 60pF
80pA
-65dB ~ -45dB @ 1MHz ~ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.