Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Series
-flexPWR™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
RS422, RS485USB 2.0
Duplex
-FullHalf
Receiver Hysteresis
50 mV150 mV
Data Rate
2.5Mbps10Mbps-
Voltage - Supply
1.8V ~ 3.3V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)24-VFQFN Exposed Pad
Supplier Device Package
8-SOIC14-SOIC24-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-QFN
USB3315C-CP-TR
IC TRANSCEIVER 1/1 24QFN
Microchip Technology
8,351
In Stock
1 : ¥14.71000
Cut Tape (CT)
5,000 : ¥11.22169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
USB 2.0
1/1
-
150 mV
-
1.8V ~ 3.3V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
1,302
In Stock
1,600
Factory
1 : ¥62.40000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
1,271
In Stock
7,200
Factory
1 : ¥40.38000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
2.5Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.