Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,517 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥5.64012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 70 mV | 15Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |