Controllers

Results: 2
Series
USBmadeEZ-FIFOUSBmadeEZ-UART, FT-X, X-Chip
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V3.3V ~ 5V
Current - Supply
8mA70mA
Package / Case
20-WFQFN Exposed Pad64-LQFP
Supplier Device Package
20-QFN (4x4)64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
68,093
In Stock
1 : ¥19.89000
Cut Tape (CT)
5,000 : ¥14.98272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-WFQFN Exposed Pad
20-QFN (4x4)
11,027
In Stock
1 : ¥53.98000
Cut Tape (CT)
1,000 : ¥46.75459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
70mA
-40°C ~ 85°C
64-LQFP
64-LQFP (10x10)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.