Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,577 In Stock | 1 : ¥18.80000 Cut Tape (CT) 2,500 : ¥8.58585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | - | 4/0 | - | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
11,122 In Stock | 1 : ¥27.12000 Cut Tape (CT) 2,500 : ¥13.58943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 1Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,247 In Stock | 1 : ¥29.92000 Cut Tape (CT) 350 : ¥20.89503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | Half | 150 mV | 1Mbps | 3V ~ 5.5V | -55°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SOP | ||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 3.6V, 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOP |