Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedRenesas Electronics Corporation
Duplex
FullHalf
Receiver Hysteresis
15 mV50 mV
Data Rate
10Mbps16Mbps
Voltage - Supply
3V ~ 3.6V6V ~ 28V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ISL83490IBZ
IC TRANSCEIVER FULL 1/1 8SOIC
Renesas Electronics Corporation
16,713
In Stock
1 : ¥12.48000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
10,300
Factory
Check Lead Time
1 : ¥46.67000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
15 mV
16Mbps
6V ~ 28V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.