Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc.Marvell Semiconductor, Inc.Microchip TechnologyNXP USA Inc.
Series
-Alaska®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Protocol
CANbusIEEE 802.3, IEEE 1588LINMultiprotocol
Number of Drivers/Receivers
1/12/24/4
Duplex
-FullFull, Half
Receiver Hysteresis
130 mV200 mV
Data Rate
20kBd8Mbps10Mbps, 100Mbps, 1Gbps20Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V3V ~ 5.5V4.5V ~ 5.5V5V ~ 28V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)14-VDFN Exposed Pad28-WFQFN Exposed Pad56-VFQFN Exposed Pad
Supplier Device Package
8-SOIC14-HVSON (3x4.5)28-QFN (4x5)56-QFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP2542FD-E/SN
IC TRANSCEIVER 1/1 8SOIC
Microchip Technology
12,559
In Stock
1 : ¥8.46000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
-
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
28-QFN_05-08-1712 rev B
LTC2870IUFD#PBF
IC TRANSCEIVER FULL 2/2 28QFN
Analog Devices Inc.
183
In Stock
1 : ¥123.35000
Tube
-
Tube
Active
Transceiver
Multiprotocol
2/2
Full
130 mV
20Mbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
14-HVSON
TJA1128ETK/0Z
IC TRANSCEIVER FULL 1/1 14HVSON
NXP USA Inc.
11,695
In Stock
1 : ¥17.77000
Cut Tape (CT)
6,000 : ¥7.82463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LIN
1/1
Full
-
20kBd
5V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
0
In Stock
Check Lead Time
1 : ¥195.23000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.