Analog Switches, Multiplexers, Demultiplexers

Results: 6
Manufacturer
Analog Devices Inc.Vishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
-SPDTSPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:12:18:1
Number of Circuits
14
On-State Resistance (Max)
4Ohm4.7Ohm5Ohm35Ohm100Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm500mOhm15Ohm (Max)-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V5V ~ 16.5V12V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V±4.5V ~ 20V±15V-
Switch Time (Ton, Toff) (Max)
7ns, 3ns (Typ)170ns, 75ns175ns, 145ns180ns, 140ns-
-3db Bandwidth
200MHz-
Charge Injection
-50pC20pC60pC-
Channel Capacitance (CS(off), CD(off))
6pF7pF8pF, 8pF11pF, 40pF12pF, 22pF37pF, 37pF
Current - Leakage (IS(off)) (Max)
250pA300pA500pA
Crosstalk
-90dB @ 1MHz-85dB @ 100kHz-82dB @ 1MHz-70dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)20-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
8-SOIC16-SOIC20-TSSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
DG419DY-T1-E3
IC SWITCH SPDT X 1 35OHM 8SOIC
Vishay Siliconix
9,399
In Stock
1 : ¥19.13000
Cut Tape (CT)
2,500 : ¥8.75375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
175ns, 145ns
-
60pC
8pF, 8pF
250pA
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
ADG719BRTZ-REEL7
IC SWITCH SPDT X 1 4OHM SOT23-6
Analog Devices Inc.
2,224
In Stock
1 : ¥26.61000
Cut Tape (CT)
3,000 : ¥13.36102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
4Ohm
-
1.8V ~ 5.5V
-
7ns, 3ns (Typ)
200MHz
-
7pF
250pA
-82dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
ADG419BRZ-REEL
IC SWITCH SPDT X 1 35OHM 8SOIC
Analog Devices Inc.
3,927
In Stock
1 : ¥46.14000
Cut Tape (CT)
2,500 : ¥23.15927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
35Ohm
-
12V
±15V
-
-
-
6pF
250pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-TSSOP
ADG1434YRUZ-REEL7
IC SWITCH SPDTX4 4.7OHM 20TSSOP
Analog Devices Inc.
1,889
In Stock
1 : ¥91.13000
Cut Tape (CT)
1,000 : ¥51.69768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
4.7Ohm
500mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
170ns, 75ns
200MHz
-50pC
12pF, 22pF
300pA
-70dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
16 SOIC
ADG453BRZ
IC SW SPST-NO/NCX4 5OHM 16SOIC
Analog Devices Inc.
605
In Stock
1 : ¥73.79000
Tube
-
Tube
Active
SPST - NO/NC
1:1
4
5Ohm
100mOhm
12V
±4.5V ~ 20V
180ns, 140ns
-
20pC
37pF, 37pF
500pA
-90dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
ADG408BRZ-REEL7
IC MUX 8:1 100OHM 16SOIC
Analog Devices Inc.
5,431
In Stock
1 : ¥83.14000
Cut Tape (CT)
1,000 : ¥47.17699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
100Ohm
15Ohm (Max)
12V
±15V
-
-
20pC
11pF, 40pF
500pA
-85dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 6

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.