Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,113 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥5.94426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6Ohm | 120mOhm | 12V ~ 36V | ±4.5V ~ 15V | 166ns, 108ns | - | 58pC | 37pF, 85pF | 500pA | -63dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
219 In Stock | 1 : ¥100.82000 Tube | - | Tube | Active | - | 8:1 | 2 | 160Ohm | 4Ohm | 9V ~ 40V | ±9V ~ 22V | 230ns, 185ns | 145MHz | 0.45pC | 3.3pf, 32pF | 100pA | -76dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |