Drivers, Receivers, Transceivers

Results: 4
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Duplex
-Half
Receiver Hysteresis
140 mV200 mV
Data Rate
5Mbps8Mbps
Voltage - Supply
4.5V ~ 5.5V4.5V ~ 5.5V, 4.5V ~ 40V4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C-40°C ~ 150°C (TJ)-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)14-VDFN Exposed Pad
Supplier Device Package
8-SOIC8-SON (3x3)14-HVSON (3x4.5)14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TCAN1042VDRQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
4,901
In Stock
1 : ¥15.90000
Cut Tape (CT)
2,500 : ¥7.26750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
-
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSON
TCAN1044AVDRBRQ1
IC TRANSCEIVER HALF 1/1 8SON
Texas Instruments
4,670
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥3.25746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
IC TRANSCEIVER 1/1 14HVSON
TJA1153ATK/0Z
IC TRANSCEIVER 1/1 14HVSON
NXP USA Inc.
5,485
In Stock
1 : ¥38.68000
Cut Tape (CT)
6,000 : ¥18.70038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
-
5Mbps
4.75V ~ 5.25V
-
-
-
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
14-SOIC
TCAN1043ADRQ1
IC TRANSCEIVER HALF 1/1 14SOIC
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥8.29865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
140 mV
8Mbps
4.5V ~ 5.5V, 4.5V ~ 40V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.