Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SP4TSPST
Multiplexer/Demultiplexer Circuit
1:14:1
Channel-to-Channel Matching (ΔRon)
130mOhm850mOhm
Switch Time (Ton, Toff) (Max)
12ns, 5ns (Typ)-
-3db Bandwidth
155MHz300MHz
Charge Injection
-1.5pC1.5pC
Channel Capacitance (CS(off), CD(off))
6pF, 10pF6pF, 28pF
Crosstalk
-65dB ~ -45dB @ 1MHz ~ 10MHz-
Package / Case
5-TSSOP, SC-70-5, SOT-35310-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
TMUX1101DCKR
IC SWITCH SPST X 1 4OHM SC70-5
Texas Instruments
7,973
In Stock
1 : ¥14.70000
Cut Tape (CT)
3,000 : ¥6.95541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
1
4Ohm
850mOhm
1.08V ~ 5.5V
-
-
300MHz
-1.5pC
6pF, 10pF
80pA
-
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
10-VSSOP
TMUX1104DGSR
IC MUX 4:1 4OHM 10VSSOP
Texas Instruments
5,791
In Stock
1 : ¥24.74000
Cut Tape (CT)
2,500 : ¥12.41902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
4Ohm
130mOhm
-
-
12ns, 5ns (Typ)
155MHz
1.5pC
6pF, 28pF
80pA
-65dB ~ -45dB @ 1MHz ~ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.