DG508BEY-T1-E3

DigiKey Part Number
DG508BEY-T1-E3TR-ND - Tape & Reel (TR)
DG508BEY-T1-E3CT-ND - Cut Tape (CT)
DG508BEY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG508BEY-T1-E3
Description
IC MUX 8:1 380OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 380Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG508BEY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
380Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
12V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
250ns, 240ns
-3db Bandwidth
250MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 13pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.29000¥23.29
10¥20.93000¥209.30
25¥19.75000¥493.75
100¥16.82560¥1,682.56
250¥15.79868¥3,949.67
500¥13.82382¥6,911.91
1,000¥11.45403¥11,454.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.66410¥26,660.25
5,000¥10.26913¥51,345.65
Manufacturers Standard Package