Drivers, Receivers, Transceivers

Results: 2
Packaging
BulkTube
Data Rate
32Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
SN65HVD10P
IC TRANSCEIVER HALF 1/1 8DIP
Texas Instruments
20
In Stock
152
Marketplace
1 : ¥52.54000
Tube
-
Bulk
Tube
Active
Transceiver
RS422, RS485
1/1
Half
35 mV
32Mbps
3V ~ 3.6V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
SN65HVD08P
IC TRANSCEIVER HALF 1/1 8DIP
Texas Instruments
0
In Stock
Check Lead Time
200 : ¥49.26745
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
35 mV
-
3V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.