Drivers, Receivers, Transceivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Protocol
CANbusRS232
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
100 mV500 mV
Data Rate
120Kbps1Mbps
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
MAX232DR
IC TRANSCEIVER FULL 2/2 16SOIC
Texas Instruments
22,782
In Stock
1 : ¥7.06000
Cut Tape (CT)
2,500 : ¥2.72706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
120Kbps
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
SN65HVD230DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
33,790
In Stock
1 : ¥21.25000
Cut Tape (CT)
2,500 : ¥9.73678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD230D
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
0
In Stock
Obsolete
-
Tube
Obsolete
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.