Drivers, Receivers, Transceivers

Results: 2
Product Status
ActiveObsolete
Type
TransceiverTransceiver, Isolated
Protocol
CANbusRS422, RS485
Receiver Hysteresis
50 mV150 mV
Data Rate
1Mbps-
Voltage - Supply
3V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-55°C ~ 105°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SMD, Gull Wing
Supplier Device Package
8-PDIP8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
SN75176BP
IC TRANSCEIVER HALF 1/1 8DIP
Texas Instruments
4,694
In Stock
1 : ¥14.11000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SMD
ISO1050DUB
IC TXRX/ISO HALF 1/1 8SOP
Texas Instruments
4,309
In Stock
1 : ¥70.98000
Tube
-
Tube
Obsolete
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.