Analog Switches, Multiplexers, Demultiplexers

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
-SPST - NO
Multiplexer/Demultiplexer Circuit
1:116:1
Number of Circuits
12
On-State Resistance (Max)
600mOhm200Ohm
Channel-to-Channel Matching (ΔRon)
160mOhm3.5Ohm6Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V5V ~ 16.5V10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V±5V ~ 18V-
Switch Time (Ton, Toff) (Max)
45ns, 16ns95ns, 100ns136ns, 78ns
-3db Bandwidth
24MHz280MHz-
Charge Injection
0.31pC0.5pC15pC
Channel Capacitance (CS(off), CD(off))
2pF, 12pF3pF, 12.2pF85pF, 98pF
Current - Leakage (IS(off)) (Max)
200pA250pA1nA
Crosstalk
-100dB @ 1MHz-85dB @ 1MHz-82dB @ 1MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADG821BRMZ-REEL7
IC SW SPST-NOX2 600MOHM 8MSOP
Analog Devices Inc.
15,012
In Stock
1 : ¥27.80000
Cut Tape (CT)
1,000 : ¥18.49015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
600mOhm
160mOhm
1.8V ~ 5.5V
-
45ns, 16ns
24MHz
15pC
85pF, 98pF
250pA
-82dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
28-TSSOP
MUX506IPWR
IC MUX 16:1 200OHM 28TSSOP
Texas Instruments
520
In Stock
1 : ¥54.15000
Cut Tape (CT)
2,000 : ¥29.57956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
200Ohm
6Ohm
10V ~ 36V
±5V ~ 18V
136ns, 78ns
-
0.31pC
3pF, 12.2pF
1nA
-100dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
28 TSSOP
ADG1206YRUZ
IC MUX 16:1 200OHM 28TSSOP
Analog Devices Inc.
1,678
In Stock
1 : ¥103.12000
Tube
-
Tube
Active
-
16:1
1
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
280MHz
0.5pC
2pF, 12pF
200pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.