MC14551BDR2G

DigiKey Part Number
MC14551BDR2GOSTR-ND - Tape & Reel (TR)
MC14551BDR2GOSCT-ND - Cut Tape (CT)
MC14551BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14551BDR2G
Description
IC SWITCH SPDT X 4 280OHM 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14551BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
10¥6.56300¥65.63
25¥6.16160¥154.04
100¥4.67140¥467.14
250¥3.97552¥993.88
500¥3.77658¥1,888.29
1,000¥2.88217¥2,882.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.68343¥6,708.57
5,000¥2.58403¥12,920.15
12,500¥2.48464¥31,058.00
25,000¥2.46004¥61,501.00
Manufacturers Standard Package