Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
On-State Resistance (Max)
10Ohm20Ohm
Voltage - Supply, Single (V+)
2V ~ 12V2.7V ~ 12V
Switch Time (Ton, Toff) (Max)
75ns, 45ns150ns, 100ns
-3db Bandwidth
520MHz-
Charge Injection
-11.5pC2pC
Channel Capacitance (CS(off), CD(off))
7.5pF, 7.5pF14pF, 14pF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TS12A4514DBVR
IC SWITCH SPST-NOX1 10OHM SOT23
Texas Instruments
8,158
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥2.24090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
10Ohm
-
2.7V ~ 12V
-
75ns, 45ns
520MHz
-11.5pC
7.5pF, 7.5pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
23,991
In Stock
1 : ¥24.91000
Cut Tape (CT)
2,500 : ¥9.77596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
20Ohm
-
2V ~ 12V
-
150ns, 100ns
-
2pC
14pF, 14pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.