ADG836YCPZ-REEL7

DigiKey Part Number
ADG836YCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG836YCPZ-REEL7CT-ND - Cut Tape (CT)
ADG836YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG836YCPZ-REEL7
Description
IC SWITCH SPDTX2 650MOHM 12LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 650mOhm 12-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG836YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
650mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
26ns, 7ns
-3db Bandwidth
57MHz
Charge Injection
40pC
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad, CSP
Supplier Device Package
12-LFCSP-VQ (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.58000¥37.58
10¥33.71600¥337.16
25¥31.87600¥796.90
100¥27.62640¥2,762.64
250¥26.20960¥6,552.40
500¥23.51776¥11,758.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥17.53376¥26,300.64
Manufacturers Standard Package