I/O Expanders

Results: 7
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of I/O
8162028
Interface
I2CSPI
Features
-POR
Output Type
Open DrainPush-Pull
Current - Output Source/Sink
4.5mA, 10mA25mA
Clock Frequency
1.7 MHz10 MHz26 MHz
Voltage - Supply
1.8V ~ 5.5V2.5V ~ 5.5V
Package / Case
18-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)20-VFQFN Exposed Pad28-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC20-QFN (4x4)20-SSOP28-SOIC28-SSOP36-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18 SOIC
MCP23S08-E/SO
IC XPNDR 10MHZ SPI 18SOIC
Microchip Technology
4,155
In Stock
1 : ¥13.09000
Tube
-
Tube
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOIC
20 TSSOP
MCP23S08T-E/SS
IC XPNDR 10MHZ SPI 20SSOP
Microchip Technology
14,199
In Stock
1 : ¥13.18000
Cut Tape (CT)
1,600 : ¥9.86141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
28 SOIC
MCP23017-E/SO
IC XPNDR 1.7MHZ I2C 28SOIC
Microchip Technology
8,155
In Stock
1 : ¥13.30000
Tube
-
Tube
Active
Not Verified
16
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28 SOIC
MCP23S18T-E/SO
IC XPNDR 10MHZ SPI 28SOIC
Microchip Technology
4,957
In Stock
1 : ¥17.65000
Cut Tape (CT)
1,600 : ¥13.38203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
SPI
Yes
-
Open Drain
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
665
In Stock
1 : ¥82.38000
Cut Tape (CT)
2,000 : ¥44.98325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
20
SPI
Yes
-
Push-Pull
4.5mA, 10mA
26 MHz
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
1,983
In Stock
1 : ¥100.74000
Cut Tape (CT)
1,000 : ¥57.14569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
28
SPI
Yes
-
Push-Pull
4.5mA, 10mA
26 MHz
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
20 QFN EP
MCP23S08T-E/ML
IC XPNDR 10MHZ SPI 20QFN
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥13.55000
Cut Tape (CT)
3,300 : ¥10.87799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
Showing
of 7

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.