Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,688 In Stock | 1 : ¥42.34000 Cut Tape (CT) 1,500 : ¥22.35854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 21ns, 10ns (Typ) | 160MHz | 5pC | 11pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
868 In Stock 19,104 Factory | 1 : ¥37.58000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 75Ohm | 2Ohm | 1.8V ~ 5.5V | - | 35ns, 20ns | 250MHz | 0.5pC | 8pF | 500pA | -79dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |