Drivers, Receivers, Transceivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
TransceiverTransceiver, Isolated
Protocol
CANbusRS232
Duplex
FullHalf
Receiver Hysteresis
100 mV150 mV500 mV
Data Rate
500kbps1Mbps5Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V ~ 5.5V3V ~ 3.6V, 4.5V ~ 5.5V3V ~ 5.5V
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)16-VFQFN Exposed Pad
Supplier Device Package
8-SOIC8-SOP16-VQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-VFQFN
TRS3221EIRGTR
IC TRANSCEIVER FULL 1/1 16VQFN
Texas Instruments
7,019
In Stock
1 : ¥16.99000
Cut Tape (CT)
3,000 : ¥7.79108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
500kbps
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
8-SOIC
ISO1044BDR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
7,769
In Stock
1 : ¥25.45000
Cut Tape (CT)
2,500 : ¥12.79275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SMD
ISO1050DUB
IC TXRX/ISO HALF 1/1 8SOP
Texas Instruments
4,357
In Stock
1 : ¥70.99000
Tube
-
Tube
Obsolete
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SOP
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.