SN74LV4051ANS | |
---|---|
DigiKey Part Number | 296-53349-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV4051ANS |
Description | IC MUX 8:1 75OHM 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051ANS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.46500 | ¥104.65 |
50 | ¥9.93460 | ¥496.73 |
100 | ¥8.15950 | ¥815.95 |
250 | ¥7.62764 | ¥1,906.91 |
500 | ¥6.74078 | ¥3,370.39 |
1,000 | ¥5.32159 | ¥5,321.59 |
2,500 | ¥4.96685 | ¥12,417.12 |
5,000 | ¥4.71850 | ¥23,592.50 |