TS5A3157DBVR

DigiKey Part Number
296-17587-2-ND - Tape & Reel (TR)
296-17587-1-ND - Cut Tape (CT)
296-17587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3157DBVR
Description
IC SWITCH SPDT X 1 10OHM SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3157DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8.5ns, 6.5ns
-3db Bandwidth
300MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-66dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥3.00100¥30.01
25¥2.74760¥68.69
100¥2.04450¥204.45
250¥1.85292¥463.23
500¥1.53362¥766.81
1,000¥1.15021¥1,150.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05432¥3,162.96
6,000¥0.99044¥5,942.64
15,000¥0.92653¥13,897.95
30,000¥0.84985¥25,495.50
75,000¥0.81790¥61,342.50
Manufacturers Standard Package