Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,259 In Stock | 1 : ¥47.09000 Cut Tape (CT) 1,000 : ¥24.88177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
356 In Stock | 1 : ¥32.73000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 36V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 14pF, 25pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,132 In Stock | 1 : ¥93.59000 Cut Tape (CT) 1,000 : ¥53.08627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 2 | 100Ohm | 5Ohm | 5V ~ 34V | ±5V ~ 20V | 200ns, 150ns | - | 40pC | 8pF, 80pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
261 In Stock 260 Factory | 1 : ¥316.32000 Bulk | - | Bulk | Active | - | 16:1 | 1 | 400Ohm | 20Ohm | - | ±15V | 250ns, 250ns (Typ) | - | - | 10pF, 52pF | 30pA (Typ) | - | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
729 In Stock 2,650 Factory | 1 : ¥183.79000 Tube | - | Tube | Active | - | 16:1 | 1 | 100Ohm | 1.5Ohm | 5V ~ 30V | ±4.5V ~ 20V | 200ns, 150ns | - | 2pC | 8pF, 130pF | 500pA | -92dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
998 In Stock | 1 : ¥184.89000 Cut Tape (CT) 1,000 : ¥91.12495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 100Ohm | 1.5Ohm | 5V ~ 30V | ±4.5V ~ 20V | 200ns, 150ns | - | 2pC | 8pF, 130pF | 500pA | -92dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC |