Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,429 In Stock | 1 : ¥52.28000 Tube | - | Tube | Active | Buffer, Multiplexer | - | LVDS | LVDS | 400Mbps | 1 x 1:4 | 3.1ns | - | 3 pF | 3V ~ 3.6V | 23mA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
263 In Stock 2,506 Marketplace | 1 : ¥50.41000 Tube | - | Bulk Tube | Active | Buffer, Multiplexer | - | LVTTL | LVDS | 400Mbps | 1 x 1:4 | 2.2ns | - | 3 pF | 3V ~ 3.6V | 23mA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |