Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SP4T
Multiplexer/Demultiplexer Circuit
4:132:1
On-State Resistance (Max)
5Ohm (Typ)5.5Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm-
Voltage - Supply, Single (V+)
1.08V ~ 5.5V1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V-
Switch Time (Ton, Toff) (Max)
14ns (Typ), 5ns (Typ)-
-3db Bandwidth
18MHz125MHz
Charge Injection
1pC9pC
Channel Capacitance (CS(off), CD(off))
13pF, 275pF13pF, 38pF
Current - Leakage (IS(off)) (Max)
250pA75nA (Typ)
Crosstalk
-72dB @ 1MHz-42dB @ 10MHz
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)48-TQFP
Supplier Device Package
10-VSSOP48-TQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSSOP
TMUX1204DGSR
IC SWITCH SP4T X 1 5OHM 10VSSOP
Texas Instruments
4,728
In Stock
1 : ¥7.99000
Cut Tape (CT)
2,500 : ¥2.04618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
5Ohm (Typ)
150mOhm
1.08V ~ 5.5V
-
14ns (Typ), 5ns (Typ)
125MHz
9pC
13pF, 38pF
75nA (Typ)
-42dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
48 TQFP
ADG732BSUZ-REEL
IC MUX 32:1 5.5OHM 48TQFP
Analog Devices Inc.
1,613
In Stock
1 : ¥83.25000
Cut Tape (CT)
2,000 : ¥69.78334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
32:1
1
5.5Ohm
-
1.8V ~ 5.5V
±2.5V
-
18MHz
1pC
13pF, 275pF
250pA
-72dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP
48-TQFP (7x7)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.