Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,818 In Stock | 100 : ¥9.45720 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,856 In Stock | 1 : ¥9.86000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,275 In Stock | 1 : ¥11.14000 Cut Tape (CT) 1,000 : ¥8.92588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RMII | 1/1 | Full | - | - | 1.8V, 2.5V, 3.3V | 0°C ~ 70°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
22,824 In Stock | 1 : ¥12.50000 Tray | - | Tray | Active | Transceiver | RMII | 2/2 | Full | - | - | 1.6V ~ 3.6V | 0°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN-EP (4x4) | ||
19,613 In Stock | 1 : ¥15.13000 Cut Tape (CT) 1,000 : ¥12.11369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RMII | 1/1 | Full | - | - | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
43,669 In Stock | 1 : ¥16.83000 Tray | - | Tray | Active | Transceiver | MII, RMII | 4/4 | Full | - | - | 1.6V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |