Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
483 In Stock | 1 : ¥95.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 63 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
141 In Stock | 1 : ¥109.24000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 103 | 512KB (512K x 8) | FLASH | - | 100K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-BGA (13x13) | 144-LFBGA | |||
1,028 In Stock | 1 : ¥111.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 103 | 512KB (512K x 8) | FLASH | - | 100K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
980 In Stock | 1 : ¥93.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 63 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
158 In Stock | 1 : ¥101.33000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 63 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
1,738 In Stock | 1 : ¥111.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 103 | 256KB (256K x 8) | FLASH | - | 68K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥79.48306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 63 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 260 : ¥83.39319 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 63 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
0 In Stock Check Lead Time | 184 : ¥92.57457 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 103 | 256KB (256K x 8) | FLASH | - | 68K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-BGA (13x13) | 144-LFBGA |