Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
835 In Stock | 1 : ¥45.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 100MHz | USART, SPIs, I2C, USB | Brown-out Detect/Reset, POR, PWM, WDT, DMA | 37 | 256KB (256K x 8) | FLASH | 32K x 8 | 96K x 8 | 1.62V ~ 3.6V | A/D 12x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
764 In Stock | 1 : ¥50.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 100MHz | USART, SPIs, I2C, USB | Brown-out Detect/Reset, POR, PWM, WDT, DMA | 48 | 256KB (256K x 8) | FLASH | 32K x 8 | 96K x 8 | 1.62V ~ 3.6V | A/D 12x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 100MHz | Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 100MHz | Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 48 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |