Microcontrollers

Results: 2
Number of I/O
4358
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
48-LQFP (7x7)64-LQFP (10x10)
Package / Case
48-LQFP64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48 LQFP
FS32K118LAT0VLFT
IC MCU 32BIT 256KB FLASH 48LQFP
NXP USA Inc.
240
In Stock
1 : ¥73.07000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
43
256KB (256K x 8)
FLASH
2K x 8
25K x 8
2.7V ~ 5.5V
A/D 16x12b SAR; D/A1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFN
FS32K118LAT0MLHT
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
1,568
In Stock
1 : ¥80.37000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
58
256KB (256K x 8)
FLASH
2K x 8
25K x 8
2.7V ~ 5.5V
A/D 16x12b SAR; D/A1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.