Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
6V45V
Voltage - Output (Min/Fixed)
0.6V3.3V
Voltage - Output (Max)
40V-
Voltage Dropout (Max)
0.25V @ 2A0.51V @ 500mA
Current - Output
500mA2A
Current - Quiescent (Iq)
110 µA300 µA
Current - Supply (Max)
3 mA25 mA
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)85dB (120Hz)
Control Features
Current Limit, Enable, Power Good, Soft StartEnable, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C
Package / Case
6-VDFN Exposed Pad10-WFDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)10-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3065HDD#PBF
IC REG LIN POS ADJ 500MA 10DFN
Analog Devices Inc.
1,901
In Stock
1 : ¥59.25000
Tube
-
Tube
Active
Positive
Adjustable
1
45V
0.6V
40V
0.51V @ 500mA
500mA
110 µA
25 mA
85dB (120Hz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 150°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
DFN6
LD39200PU33R
IC REG LINEAR 3.3V 2A 6DFN
STMicroelectronics
12,086
In Stock
1 : ¥9.11000
Cut Tape (CT)
3,000 : ¥3.86452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.25V @ 2A
2A
300 µA
3 mA
70dB ~ 40dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.