Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥225.79000 Tray | Tray | Active | 18 | 550k | 2 | Differential, Pseudo-Differential, Single Ended | LVDS - Serial, SPI | S/H-MUX-ADC | 2:1 | 1 | SAR | Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
224 In Stock | 1 : ¥424.38000 Tray | Tray | Active | 18 | 550k | 2 | Differential, Pseudo-Differential, Single Ended | LVDS - Serial, SPI | S/H-MUX-ADC | 2:1 | 1 | SAR | Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount |