Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V16V
Voltage - Output (Min/Fixed)
1.5V1.8V3.3V
Voltage Dropout (Max)
0.5V @ 300mA-
Current - Output
300mA1A
Current - Quiescent (Iq)
100 µA140 µA
PSRR
75dB (1kHz)80dB (1kHz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-XFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-XDFN (1.6x1.2)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP1755T-3302E/OT
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
9,074
In Stock
1 : ¥5.87000
Cut Tape (CT)
3,000 : ¥4.61802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.5V @ 300mA
300mA
100 µA
400 µA
80dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1755T-1802E/OT
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
5,196
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥4.61802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
1.8V
-
0.5V @ 300mA
300mA
100 µA
400 µA
80dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-XDFN
NCP186AMX150TAG
IC REG LINEAR 1.5V 1A 8XDFN
onsemi
2,069
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.80776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
-
1A
140 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
8-XFDFN Exposed Pad
8-XDFN (1.6x1.2)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.