SN74LVC2GU04YZPR | |
---|---|
DigiKey Part Number | 296-14376-2-ND - Tape & Reel (TR) 296-14376-1-ND - Cut Tape (CT) 296-14376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2GU04YZPR |
Description | IC INVERTER 2CH 2-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2GU04YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1.39x.89) | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.86000 | ¥68.60 |
25 | ¥6.44040 | ¥161.01 |
100 | ¥5.25690 | ¥525.69 |
250 | ¥4.88288 | ¥1,220.72 |
500 | ¥4.15554 | ¥2,077.77 |
1,000 | ¥3.32442 | ¥3,324.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01278 | ¥9,038.34 |
6,000 | ¥2.80499 | ¥16,829.94 |
15,000 | ¥2.70111 | ¥40,516.65 |
30,000 | ¥2.59722 | ¥77,916.60 |