Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,383 In Stock | 1 : ¥136.53000 Cut Tape (CT) 500 : ¥94.27434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
40 In Stock | 1 : ¥161.90000 Tube | - | Tube | Not For New Designs | Buffer | 1 | - | 2000V/µs | - | 180 MHz | 5 µA | 30 mV | 15mA | 250 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |