UCC21530DWK | |
---|---|
DigiKey Part Number | 296-UCC21530DWK-ND |
Manufacturer | |
Manufacturer Product Number | UCC21530DWK |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21530DWK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 3V ~ 18V | |
Logic Voltage - VIL, VIH | 1.2V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.52000 | ¥51.52 |
10 | ¥46.51900 | ¥465.19 |
40 | ¥44.35725 | ¥1,774.29 |
120 | ¥38.51408 | ¥4,621.69 |
280 | ¥36.78354 | ¥10,299.39 |
520 | ¥33.53779 | ¥17,439.65 |
1,000 | ¥29.21035 | ¥29,210.35 |
2,520 | ¥28.12850 | ¥70,883.82 |