TC74HC123AF(ELNE,F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,345
Unit Price: ¥5.61000
Datasheet

TC74HC123AF(ELNE,F

DigiKey Part Number
264-TC74HC123AF(ELNE,FTR-ND - Tape & Reel (TR)
264-TC74HC123AF(ELNE,FCT-ND - Cut Tape (CT)
264-TC74HC123AF(ELNE,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC123AF(ELNE,F
Description
IC MULTIVIBRATOR 22NS 16SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 22 ns 16-SOP
EDA/CAD Models
TC74HC123AF(ELNE,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
22 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.22286¥4,445.72
4,000¥2.03054¥8,122.16
6,000¥1.93274¥11,596.44
10,000¥1.82304¥18,230.40
14,000¥1.75816¥24,614.24
20,000¥1.75338¥35,067.60
Manufacturers Standard Package