P2X8C4M64P | |
---|---|
DigiKey Part Number | 149-P2X8C4M64P-ND |
Manufacturer | |
Manufacturer Product Number | P2X8C4M64P |
Description | IC MCU 32BIT 544KB RAM 100TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P2X8C4M64P Propeller™ Microcontroller IC 32-Bit 8-Core 180MHz 544KB (544K x 8) RAM 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | P2X8C4M64P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | P2X8C4M64P | |
Core Size | 32-Bit 8-Core | |
Speed | 180MHz | |
Connectivity | 1-Wire, CANbus, HDMI, HDTV, HUB75, I2C, QSPI/QSSI, RS485, SCI/SPI, SD CARD, SmartIO, UART/USART, USB 2.0 HOST/SLAVE, VGA | |
Peripherals | ADC, COMPARATOR, CORDIC, COUNTER, DAC, EVENT, GOERTZEL, MATH, PRNG, PWM, QUADRATURE DECODE, SCOPE, SmartIO, VIDEO | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | RAM | |
EEPROM Size | - | |
RAM Size | 544KB (64KB x 8 SP, 2KB x 16 DP) | |
Voltage - Supply (Vcc/Vdd) | 1.8V, 3.3V | |
Data Converters | A/D 64 x 14-bit; D/A 64 x 16-bit | |
Oscillator Type | Internal/External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.23000 | ¥184.23 |