Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
658 In Stock | 1 : ¥94.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
895 In Stock | 1 : ¥65.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
600 In Stock | 1 : ¥122.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 144MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 122 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |