Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : ¥51.39000 Tube | - | Tube | Active | Current Feedback | 2 | - | 2000V/µs | 2 GHz | 250 MHz | 10 µA | 800 µV | 18mA (x2 Channels) | 500 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
231 In Stock 21,312 Marketplace | 1 : ¥49.59000 Tube | - | Bulk Tube | Active | Current Feedback | 2 | - | 2000V/µs | 2 GHz | 250 MHz | 10 µA | 800 µV | 18mA (x2 Channels) | 500 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
904 In Stock 11,541 Marketplace | 1 : ¥65.35000 Tube | - | Bulk Tube | Active | Current Feedback | 2 | - | 1550V/µs | 138 MHz | 160 MHz | 6 µA | 4.4 mV | 8.4mA (x2 Channels) | 440 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 119,591 Marketplace Check Lead Time | 2,500 : ¥22.11160 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Current Feedback | 2 | - | 2000V/µs | 2 GHz | 250 MHz | 10 µA | 800 µV | 18mA (x2 Channels) | 500 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,020 Marketplace | Unavailable | Bulk | Active | Voltage Feedback | 2 | - | 135V/µs | - | 90 MHz | 8 µA | 100 µV | 7.2mA (x2 Channels) | 525 mA | 5 V | 12 V | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
25 In Stock | 1 : ¥73.23000 Tube | - | Tube | Obsolete | Buffer | 1 | - | 2900V/µs | - | 110 MHz | 2 µA | 4 mV | 14.9mA | 295 mA | 5 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |