Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,100 In Stock | 1 : ¥31.62000 Cut Tape (CT) 1,000 : ¥16.72444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
6,824 In Stock | 1 : ¥71.92000 Cut Tape (CT) 3,000 : ¥39.29058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | Gallium Nitride (GaN) FETs | 3.3mOhm | 65A | - | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | ESD, UVLO | Surface Mount, Wettable Flank | 14-PowerWFQFN | 14-QFN (3.5x5) | |||
8,906 In Stock | 1 : ¥20.28000 Cut Tape (CT) 3,000 : ¥9.26868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | - | 50A | 100A | 4.5V ~ 5.5V | 24V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation | Over Current, Over Temperature, Shoot-Through, UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
5,126 In Stock | 1 : ¥46.14000 Cut Tape (CT) 2,500 : ¥21.55074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive, Capacitive | MOSFET (Metal Oxide) | - | 90A | 150A | 3V ~ 20V | 3V ~ 20V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 39-PowerWFQFN Module | 39-QFN (5x6) | ||
8,882 In Stock | 1 : ¥49.39000 Cut Tape (CT) 5,000 : ¥23.05955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Buck Converters | Analog, PWM | Inductive | Power MOSFET | - | 80A | 125A | 3V ~ 3.6V | 3V ~ 16V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation | Current Limiting, ESD, Over Temperature, UVLO | Surface Mount | 41-PowerVFLGA | 41-TLGA (5x6) | |||
2,990 In Stock | 1 : ¥18.62000 Cut Tape (CT) 3,000 : ¥8.39348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Half Bridge | Synchronous Buck Converters | PWM | Inductive | UMOS | 1Ohm LS, 1Ohm HS | 50A | 50A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation | Shoot-Through, UVLO | Surface Mount | 31-PowerWFQFN | 31-PQFN (5x5) | |||
0 In Stock Check Lead Time | 1 : ¥73.54000 Cut Tape (CT) 3,000 : ¥40.18355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | AC Motors, DC Motors, DC-DC Converters, General Purpose | Logic, PWM | Inductive, Capacitive, Resistive | Gallium Nitride (GaN) FETs | 5.2mOhm LS, 5.2mOhm HS | 35A | - | 4.5V ~ 5.5V | 10V ~ 80V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, ESD, Over Voltage, UVLO | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
25 In Stock | 1 : ¥27.54000 Tray | Tray | Last Time Buy | Half Bridge | AC Motors, DC Motors, DC-DC Converters, General Purpose | Logic | Inductive, Capacitive | Power MOSFET | 2.7mOhm | 80A | - | 10V ~ 20V | 40V (Max) | 150°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 27-PowerVQFN | 27-PQFN (7x8) |