Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥180.05000 Tube | - | Tube | Last Time Buy | Not Verified | Clock/Frequency Synthesizer (RF/IF), Fractional N | Yes | Clock | Clock | 1 | 1:1 | Yes/Yes | 3.74GHz | Yes/No | 3.15V ~ 5.25V | -40°C ~ 105°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,430 In Stock | 1 : ¥180.05000 Tube | - | Tube | Last Time Buy | Not Verified | Clock/Frequency Synthesizer (RF/IF), Fractional N | Yes | Clock | Clock | 1 | 1:1 | Yes/Yes | 6.39GHz | Yes/No | 3.15V ~ 5.25V | -40°C ~ 105°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |