LTC3863EDE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3863EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3863EDE#PBF |
Description | IC REG CTRLR BUCK 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3863EDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 850kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥50.87700 | ¥508.77 |
91 | ¥41.68868 | ¥3,793.67 |
273 | ¥39.55066 | ¥10,797.33 |
546 | ¥35.48864 | ¥19,376.80 |
1,001 | ¥29.93024 | ¥29,960.17 |
2,548 | ¥28.43372 | ¥72,449.12 |