Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
617 In Stock | 1 : ¥20.23000 Cut Tape (CT) 2,500 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 7.5V | 450V | - | - | 300mA (Switch) | 45kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
379 In Stock | 1 : ¥93.51000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive, Isolation Capable | Flyback | Fixed | 1 | 18V | 560V | - | - | 800mA | 220Hz ~ 140kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
75 In Stock | 1 : ¥98.52000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive, Isolation Capable | Flyback | Fixed | 1 | 18V | 560V | - | - | 800mA | 220Hz ~ 140kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
71 In Stock | 1 : ¥96.71000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive, Isolation Capable | Flyback | Fixed | 1 | 18V | 560V | - | - | 800mA | 220Hz ~ 140kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP |