Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,176 In Stock | 1 : ¥29.06000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
11,802 In Stock | 1 : ¥41.23000 Cut Tape (CT) 5,000 : ¥19.90796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 49-WLCSP (3.14x3.13) | 49-UFBGA, WLCSP | |||
547 In Stock | 1 : ¥39.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
12,554 In Stock | 1 : ¥31.20000 Cut Tape (CT) 5,000 : ¥20.74191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 49-WLCSP (3.14x3.13) | 49-UFBGA, WLCSP | |||
978 In Stock | 1 : ¥177.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA |