DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
684 In Stock | 1 : ¥45.89000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 8V ~ 40V | Up to 1MHz | 94% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
2,478 In Stock 1,055 Marketplace | 1 : ¥33.82000 Tube | - | Bulk Tube | Not For New Designs | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 8V ~ 40V | Up to 1MHz | 94% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
270 In Stock 683 Marketplace | 1 : ¥46.25000 Tube | - | Bulk Tube | Not For New Designs | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 8V ~ 40V | 500kHz | 94% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP |